Rosenberger 05S121-S00S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER |
| Contact Gender | MALE-MALE |
| Manufacturer Series | IN |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05S121-S00S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.