Rosenberger 05S150-055S3 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Insulator Material | POLYPHENYLENE ETHER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 05S150-055S3 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05S150-055S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.