Rosenberger 06K121-K20S3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 06K121-K20S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.