Rosenberger 07P132-S00S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER |
| Contact Gender | MALE |
| Manufacturer Series | RPC-7 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 07P132-S00S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.