The Rosenberger 08K621-K00S3 is a Type RPC-1.85 F-F adapter with a straight body orientation, suitable for panel mounting. It operates at frequencies up to 70G and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The adapter features gold over nickel contact plating and an impedance of 50 ohms.
Rosenberger 08K621-K00S3 technical specifications.
| Type | RPC-1.85 Adapter |
| Gender | F-F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 70GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 08K621-K00S3 to view detailed technical specifications.
No datasheet is available for this part.