Rosenberger 08S150-055S3 technical specifications.
| Number of Ports | 1 |
| Insulator Material | POLYSTYRENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 08S150 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 08S150-055S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.