Rosenberger 09K622-271S3 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 23.8 |
| Product Diameter (mm) | 12.5 |
| Product Weight (g) | 6.7 |
| Type | RPC-2.4 |
| Gender | F |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | D2528 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 09K622-271S3 to view detailed technical specifications.
No datasheet is available for this part.