Rosenberger 09S121-2U7S3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 36.1 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 12.4 |
| Type | RPC-2.4 |
| Gender | M |
| Termination Method | Crimp |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | D2528 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 09S121-2U7S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.