Rosenberger 16S102-S00L5 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 16S102-S00L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.