The 17S101-40ML5 is a surface mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 6 GHz and has a 50 ohm impedance. The connector is designed for surface mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 155°C.
Rosenberger 17S101-40ML5 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 17S101-40ML5 to view detailed technical specifications.
No datasheet is available for this part.