
This Rosenberger wire housing features a gold body and plating, with a gold center contact plating and copper contact material. The dielectric material is PTFE, and the housing color is gold. It has an impedance of 50R and can withstand 500 mating cycles. The wire housing operates at a maximum frequency of 65GHz and can handle temperatures between -55°C and 155°C. It is RoHS compliant and suitable for solder termination.
Rosenberger 18K101-270L5 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 65GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Resistance | 18101R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 18K101-270L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.