The 18K201-270E4 is a right angle cable mount connector with a mini-SMP type and gold over nickel contact plating. It operates at frequencies up to 65 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -55 to 155°C. It features a crimp termination method and is available in a variety of configurations.
Rosenberger 18K201-270E4 technical specifications.
| Type | Mini-SMP |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 18K201-270E4 to view detailed technical specifications.
No datasheet is available for this part.