The 18K201-271E4 is a Mini-SMP right angle cable mount RF connector with a gold over nickel contact plating. It has a 50 ohm impedance and operates over a temperature range of -55 to 155 degrees Celsius. This connector is designed for use in applications with operating frequencies up to 65 GHz. The connector is terminated via crimping and has a female gender. It is suitable for use in cable mount applications.
Rosenberger 18K201-271E4 technical specifications.
| Type | Mini-SMP |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 18K201-271E4 to view detailed technical specifications.
No datasheet is available for this part.