This Rosenberger 18K201-271L5 connector features a female solder lug termination and is designed for use in RF applications. It has a reliability rating of commercial and is compliant with ROHS standards. The insulator material is polytetrafluoroethylene and the contact finish is gold. The connector is rated for use in temperatures ranging from -55 to 155°C and has a right angle mounting style.
Rosenberger 18K201-271L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 18K201-271L5 to view detailed technical specifications.
No datasheet is available for this part.