The Rosenberger 18K201-301L5 is a CRIMP FEMALE CONNECTOR with a max operating temperature of 155 degrees Celsius and a min operating temperature of -55 degrees Celsius. It features a right angle mounting style and a gold (Au) contact finish termination. The connector is made of polytetrafluoroethylene and has a commercial reliability rating. It is designed for use in RF and coaxial applications.
Rosenberger 18K201-301L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 18K201-301L5 to view detailed technical specifications.
No datasheet is available for this part.