
Rosenberger 19K101-270L5 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 6.4 |
| Product Diameter (mm) | 4 |
| Type | SMP |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| Cage Code | D2528 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 19K101-270L5 to view detailed technical specifications.
No datasheet is available for this part.