RF coaxial connector, SMB series, female, straight cable mount, designed for 50 Ohm impedance. Operates from 0 Hz to 26.5 GHz with a rated current of 1.2A for signal. Features gold plated termination and LCP/PEEK/PTFE insulator material. Suitable for commercial reliability, with an operating temperature range of -65°C to 155°C.
Rosenberger 19K101-271L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19K101-271L5 to view detailed technical specifications.
No datasheet is available for this part.