Rosenberger 19K102-K00L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19K102-K00L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.