RF coaxial adapter with a frequency range of 0Hz to 26.5GHz and a 50 Ohm impedance. Features female-female contacts and a straight mounting style. Constructed with a POLYTETRAFLUORO ETHYLENE insulator and rated for commercial reliability. Operates within a temperature range of -65 to 155 degrees Celsius, with a signal current rating of 1.2A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 19K110-K00L5 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| REACH | Compliant |
| Military Spec | True |