
RF coaxial connector, male gender, featuring a 50 Ohm impedance and operating up to 26.5GHz. Constructed with a brass body and center contact, both plated in gold, and a polymer dielectric. This connector supports 500 mating cycles, a maximum operating temperature of 155°C, and a voltage rating of 335V. Termination is achieved via solder, with a RoHS compliant design.
Rosenberger 19S101-40ML5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 19S101-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
