RF SMP connector, male gender, featuring a single contact and straight mounting style. Designed for board mount, surface mount terminal applications, this plug offers a solder termination type. Operating across a temperature range of -65°C to 155°C, it utilizes LCP/PEEK/PTFE insulator materials for commercial reliability.
Rosenberger 19S103-500L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S103-500L5 to view detailed technical specifications.
No datasheet is available for this part.