Conn SMP 0Hz to 18GHz 50Ohm ST PL Gold Over Nickel Blister
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 19S15R-001E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rosenberger 19S15R-001E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.