Rosenberger 19S20D-40ML5 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Product Length (mm) | 6 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.6 |
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | D2528 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 19S20D-40ML5 to view detailed technical specifications.
No datasheet is available for this part.