RF SMA PCB Jack, Straight, Surface Mount Connector. Features a single female contact with gold plating for superior conductivity. Designed for PCB mounting with a straight configuration. Insulated with durable polytetrafluoroethylene.
Rosenberger 32K10A-40ML5 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 32K10A-40ML5 to view detailed technical specifications.
No datasheet is available for this part.