This SMA RF connector features a straight body orientation and surface mount design, with a gold-plated contact and an operating frequency range of 0 to 18 GHz. It has a 50 ohm impedance and can operate within a temperature range of -65 to 165°C. The connector is designed for surface mount applications and is terminated with solder.
Rosenberger 32K271-40ML5 technical specifications.
| Type | SMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Rosenberger 32K271-40ML5 to view detailed technical specifications.
No datasheet is available for this part.