RF coaxial adapter for general applications, featuring SMA female to female interfaces. Operates from 0 Hz to 18 GHz with a 50 Ohm impedance. Constructed with a straight panel mount style and POLYTETRAFLUOROETHYLENE insulator. Rated for commercial reliability, with a maximum operating temperature of 165°C and a minimum of -65°C.
Rosenberger 32K601-K00L5 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 32K601 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 32K601-K00L5 to view detailed technical specifications.
No datasheet is available for this part.