RF coaxial adapter with SMA male to female interface, operating from 0Hz to 18GHz with a 50 Ohm impedance. Features a right-angle cable mount design and POLYTETRAFLUORO ETHYLENE insulator. Suitable for commercial applications with an operating temperature range of -65 to 165 degrees Celsius.
Rosenberger 32S221-K00L5 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 32S221-K00L5 to view detailed technical specifications.
No datasheet is available for this part.