
This RF connector features a 50R impedance and operates at frequencies up to 10GHz. It has a maximum operating temperature range of -55°C to 155°C and is designed for free hanging mount applications. The connector's body is made of brass with a bronze plating, while the center contact is plated with gold. The dielectric material is PTFE and the connector is compliant with RoHS regulations.
Rosenberger 51S101-S00N5 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 51S101-S00N5 to view detailed technical specifications.
No datasheet is available for this part.