
50 Ohm BNC male to Microdot female adapter, designed for general interconnect applications. Features brass body with bronze plating and gold-plated copper center contact. Utilizes PTFE dielectric for reliable performance up to 2GHz and 500 mating cycles. Operates across a wide temperature range from -55°C to 155°C. Free-hanging mount configuration. RoHS compliant.
Rosenberger 51S131-K00N5 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 51S131-K00N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
