Rosenberger 51S1RR-001N4 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Contact Material | Brass |
| Contact Plating | Gold |
| Description | PLUG |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Power | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rosenberger 51S1RR-001N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.