
Rosenberger 53K401-200N5 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Bulk |
| Resistance | 53401R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 53K401-200N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.