Rosenberger 53S101-272N5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 53S101-272N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.