
RF coaxial adapter with N to SMA interface, operating from 0Hz to 12GHz with 50 Ohm impedance. Features a male N connector to a female SMA connector, suitable for ST cable mounting. Constructed with a copper and brass body plated in nickel, and a gold-plated center contact made of copper. Dielectric is PTFE, offering 500 mating cycles and a temperature range of -55°C to 155°C. RoHS compliant and designed for free-hanging mounting.
Rosenberger 53S132-K00L5 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male to Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 53S132-K00L5 to view detailed technical specifications.
No datasheet is available for this part.
