Rosenberger 53S151-K00N5 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male to Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 53S151-K00N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.