Rosenberger 56K101-K00N5 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insertion Loss | 0.05dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Free Hanging |
| Resistance | 56101R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 56K101-K00N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.