
Rosenberger 56K132-K00L5 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insertion Loss | 0.05dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Resistance | 56132R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 56K132-K00L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.