
RF coaxial connector, SMB series, male gender, designed for 0Hz to 4GHz operation with 50 Ohm impedance. Features brass body and contact material, both plated in gold, and a nylon dielectric. This right-angle, thru-hole mount connector supports 500 mating cycles and a voltage rating of 250V, operating within a temperature range of -55°C to 155°C. RoHS compliant and supplied in bulk packaging.
Rosenberger 59S225-400L5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Nylon |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 59S225-400L5 to view detailed technical specifications.
No datasheet is available for this part.
