The 59S2AQ-40MT5-K_1 is a right angle coaxial PL connector with a termination method of solder. It has a mounting type of surface mount and operates at frequencies up to 6G. The connector has an impedance of 50 ohms and a temperature range of -40 to 105°C. It features gold contact plating.
Rosenberger 59S2AQ-40MT5-K_1 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 59S2AQ-40MT5-K_1 to view detailed technical specifications.
No datasheet is available for this part.