
Rosenberger AMS22D-40MZ5-Z technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger AMS22D-40MZ5-Z to view detailed technical specifications.
No datasheet is available for this part.