
Rosenberger D4S20G-400A5-A technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN (79) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger D4S20G-400A5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.