Rosenberger P9K80A-40ML5 technical specifications.
| Type | RPC-1.35 |
| Gender | F |
| Termination Method | Solder |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger P9K80A-40ML5 to view detailed technical specifications.
No datasheet is available for this part.