Rosenberger RTK-Flex402-SPC-FEP technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 4.12mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger RTK-Flex402-SPC-FEP to view detailed technical specifications.
No datasheet is available for this part.