Roth 9.038.02.04.00 technical specifications.
| Accuracy | Class B (±0.3 °C @ 0 °C) |
| Sensor type | PT100 |
| Measurement range max. | +150 |
| Measurement range min. | -50 |
| Height | 0.4 |
| Width | 1.6 |
| Length | 3.2 |
| Design | Pt100 |
| Dimensions L x W x H | 3.2 x 1.6 x 0.4 mm |
| RoHS | Compliant |
Download the complete datasheet for Roth 9.038.02.04.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
