Roth 9.148 technical specifications.
| Cross-section | 1.50mm² |
| Dimensions | ø 4 x 7 mm |
| Operating temperature | 0...+80°C |
| Element | Type K |
| RoHS | Compliant |
Download the complete datasheet for Roth 9.148 to view detailed technical specifications.
No datasheet is available for this part.