Roth FMP-02 technical specifications.
| Design | 2x |
| Dimensions L x W x H | 55 x 45 mm |
| Dimensions H x W x D | 45 x 55 x 1.8 mm |
| Description | for miniature plug connectors |
| RoHS | Compliant |
Download the complete datasheet for Roth FMP-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.