Roth FMP-08 technical specifications.
| Design | 8x |
| Dimensions L x W x H | 145 x 45 mm |
| Dimensions H x W x D | 45 x 145 x 1.8 mm |
| Description | for miniature plug connectors |
| RoHS | Compliant |
Download the complete datasheet for Roth FMP-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
