Roth FSP-08 technical specifications.
| Design | 8x |
| Dimensions L x W x H | 183 x 66 mm |
| Dimensions H x W x D | 66 x 183 x 2.4 mm |
| Description | for standard plug connectors |
| RoHS | Compliant |
Download the complete datasheet for Roth FSP-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
