Roth IM-R/S-FF technical specifications.
| Design | Mini |
| Element | Type R + S |
| Dimensions L x W x H | 14 x 24 mm |
| Contact | flat |
| Dimensions H x W x D | 24 x 14 x 23 mm |
| RoHS | Compliant |
Download the complete datasheet for Roth IM-R/S-FF to view detailed technical specifications.
No datasheet is available for this part.