Roth IM-T-FF technical specifications.
| Design | Mini |
| Element | Type T |
| Dimensions L x W x H | 14 x 24 mm |
| Contact | flat |
| Dimensions H x W x D | 24 x 14 x 23 mm |
| RoHS | Compliant |
Download the complete datasheet for Roth IM-T-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.