Roth IS-J-FF technical specifications.
| Design | Standard |
| Element | Type J |
| Dimensions L x W x H | 30 x 25 mm |
| Contact | circular |
| Dimensions H x W x D | 25 x 30 x 13 mm |
| RoHS | Compliant |
Download the complete datasheet for Roth IS-J-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.